Weidmüller 2749260000 Slotted screwdriver 2mm width 60mm length |
08-2610
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.45
Price per unit Ex VAT
|
170mm |
2mm |
2 |
60 |
0.4mm |
0.4mm |
B |
2 |
2mm |
Screwdriver with slotted |
2mm |
4050118895537 |
6.4961 inch |
35.2g |
Lead 7439-92-1 |
b28ab223-64ec-44cf-adb0-4dd6ebcae141 |
35.2 |
No |
Slotted |
No |
Weidmüller 2749320000 SDS Slotted screwdriver 2.5mm x 75mm blade |
08-2611
|
|
Despatched within 4 working days - 12 in stock
|
2+ £11.25
Price per unit Ex VAT
|
180mm |
2.5mm |
2.5 |
75 |
0.4mm |
0.4mm |
A |
2.5 |
2.5mm |
Screwdriver with slotted |
2.5mm |
4050118895544 |
7.0866 inch |
29.92g |
Lead 7439-92-1 |
b28ab223-64ec-44cf-adb0-4dd6ebcae141 |
29.92 |
No |
Slotted |
No |
Weidmüller 2749340000 Slotted Screwdriver 3.5mm blade 100mm length |
08-2612
|
|
Despatched within 4 working days - 64 in stock
|
2+ £4.95
Price per unit Ex VAT
|
208mm |
3.5mm |
3.5 |
100 |
0.6mm |
0.6mm |
A |
3.5 |
3.5mm |
Screwdriver with slotted |
3.5mm |
4050118895568 |
8.0709 inch |
37.84g |
Lead 7439-92-1 |
b28ab223-64ec-44cf-adb0-4dd6ebcae141 |
37.84 |
No |
Slotted |
No |
Weidmüller 2749610000 SDIS SLIM slotted screwdriver 3.5mm x 100mm |
08-2613
|
|
Despatched within 4 working days - 15 in stock
|
1+ £8.31
Price per unit Ex VAT
|
100mm |
3.5mm |
3.5 |
100 |
0.6mm |
0.6mm |
|
3.5 |
3.5mm |
VDE-insulated screwdriver |
3.5mm |
4050118896350 |
8.0709 inch |
40g |
No SVHC above 0.1 wt% |
|
40 |
No |
Slotted |
No |
Weidmüller 2749620000 SDIS Slotted screwdriver 4mmx100mm Blade |
08-2614
|
|
Despatched within 4 working days - 9 in stock
|
1+ £13.48
Price per unit Ex VAT
|
211mm |
4mm |
4 |
100 |
0.8mm |
0.8mm |
|
4 |
4mm |
VDE-insulated screwdriver |
4mm |
4050118896367 |
8.0709 inch |
38.72g |
No SVHC above 0.1 wt% |
|
38.72 |
No |
Slotted |
No |
Weidmüller 2749800000 Slotted screwdriver 3mm x 100mm blade 1pc |
08-2616
|
|
Despatched within 4 working days - 10 in stock
|
2+ £4.99
Price per unit Ex VAT
|
205mm |
3mm |
3 |
100 |
0.5mm |
0.5mm |
B |
3 |
3mm |
VDE-insulated screwdriver |
3mm |
4050118896541 |
8.0709 inch |
33g |
Lead 7439-92-1 |
b28ab223-64ec-44cf-adb0-4dd6ebcae141 |
33 |
No |
Slotted |
No |