Weidmüller 2749260000 Slotted screwdriver 2mm width 60mm length

MPN
2749260000
Brand
Weidmuller
EAN-13
4050118895537
Order Code
08-2610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller 2749260000 slotted screwdriver features a 2 mm flat blade tip with a 60 mm blade length, ideal for precision work. Manufactured by Weidmüller, this tool is designed for tasks requiring accurate slotted connections. It is commonly used in electrical and electronics applications for secure fastenings.
Length 170mm
ESD Safe No
Tip Type Slotted
Tip Size 2mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2
Blade Length 60
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.4mm
Blade thickness (A) 0.4mm
Blade Type B
Blade Width 2
Blade width (B) 2mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article Screwdriver with slotted
Diameter 2mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118895537
Length (inches) 6.4961 inch
Low spark model false
Model Straight
Net weight 35.2g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 35.2
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot