Weidmüller 2749340000 Slotted Screwdriver 3.5mm blade 100mm length

MPN
2749340000
Brand
Weidmuller
EAN-13
4050118895568
Order Code
08-2612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Weidmüller SDS 0.6X3.5X100 slotted screwdriver, product code 2749340000, features a 3.5 mm wide and 100 mm long blade for precision tasks. It's ideal for electrical and mechanical applications, offering reliable performance when working with screws in tight spaces. This screwdriver is perfect for professionals needing durable, high-quality tools for delicate or precise adjustments.
Length 208mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3.5
Blade Length 100
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.6mm
Blade thickness (A) 0.6mm
Blade Type A
Blade Width 3.5
Blade width (B) 3.5mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article Screwdriver with slotted
Diameter 3.5mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118895568
Length (inches) 8.0709 inch
Low spark model false
Model Straight
Net weight 37.84g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 37.84
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot