Weidmüller 2749320000 SDS Slotted screwdriver 2.5mm x 75mm blade

MPN
2749320000
Brand
Weidmuller
EAN-13
4050118895544
Order Code
08-2611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Weidmüller 2749320000 slotted screwdriver features a blade width of 2.5 mm and a blade length of 75 mm, designed for precision work. This high-quality tool is ideal for electrical and mechanical applications requiring careful assembly and maintenance. Its durable construction ensures reliability and accuracy in professional and industrial settings.
Length 180mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5
Blade Length 75
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.4mm
Blade thickness (A) 0.4mm
Blade Type A
Blade Width 2.5
Blade width (B) 2.5mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article Screwdriver with slotted
Diameter 2.5mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118895544
Length (inches) 7.0866 inch
Low spark model false
Model Straight
Net weight 29.92g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 29.92
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot