Weidmüller 2749610000 SDIS SLIM slotted screwdriver 3.5mm x 100mm

MPN
2749610000
Brand
Weidmuller
EAN-13
4050118896350
Order Code
08-2613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Weidmüller SDIS SLIM 0.6X3.5X100 slotted screwdriver features a blade width of 3.5 mm and a blade length of 100 mm. This precision tool is ideal for small-scale electrical work and delicate assembly tasks. Manufactured by Weidmüller, it provides reliable performance for both professional and DIY applications.
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3.5
Blade Length 100
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.6mm
Blade thickness (A) 0.6mm
Blade Width 3.5
Blade width (B) 3.5mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article VDE-insulated screwdriver
Diameter 3.5mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118896350
Length (inches) 8.0709 inch
Low spark model false
Model Straight
Net weight 40g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 40
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot