Weidmüller 2749800000 Slotted screwdriver 3mm x 100mm blade 1pc

MPN
2749800000
Brand
Weidmuller
EAN-13
4050118896541
Order Code
08-2616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Weidmüller slotted screwdriver features a flat blade with a width of 3 mm and a blade length of 100 mm, ideal for precision tasks. Manufactured with quality in mind, it is suitable for electrical and mechanical applications. As part number 2749800000, this tool is a reliable choice for technicians and engineers.
Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3
Blade Length 100
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.5mm
Blade thickness (A) 0.5mm
Blade Type B
Blade Width 3
Blade width (B) 3mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article VDE-insulated screwdriver
Diameter 3mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118896541
Length (inches) 8.0709 inch
Low spark model false
Model Straight
Net weight 33g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 33
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot