Weidmüller 2749620000 SDIS Slotted screwdriver 4mmx100mm Blade

MPN
2749620000
Brand
Weidmuller
EAN-13
4050118896367
Order Code
08-2614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weidmüller SDIS SLIM 0.8X4.0X100 is a precision slotted screwdriver featuring a 4 mm blade width and 100 mm blade length. It is designed for tasks requiring fine control in electrical and electronic applications. This tool is ideal for professionals dealing with intricate assembly and maintenance work.
Length 211mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4
Blade Length 100
Blade Material Chrome-vanadium molybdenum (CVM)
Blade Thickness 0.8mm
Blade thickness (A) 0.8mm
Blade Width 4
Blade width (B) 4mm
Bulged blade false
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article VDE-insulated screwdriver
Diameter 4mm
Downforce Slot
Form Slotted
Grip design 2-components
GTIN (EAN) 4050118896367
Length (inches) 8.0709 inch
Low spark model false
Model Straight
Net weight 38.72g
Precision model false
Product Type Screwdriver
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Type of shaft Round
Weight 38.72
With anti-roll protection true
With striking cap false

Reviews

Be the first to submit a review

Trustpilot