Weidmüller 1450840000 FrontCom gender changer 9-pin socket/socket IP65 |
08-2457
|
|
Despatched within 4 working days - 15 in stock
|
1+ £4.00
Price per unit Ex VAT
|
Socket |
BackShell Mounting |
|
Straight |
|
D-Sub |
TAA000022B |
180° |
Tin |
|
E497345 |
Other |
= 20 mO |
Gold-plated |
3 A |
1 kV eff /1 min. |
(L x W x H) 30.8 x 12.5 x 17.6 mm |
4050118255737 |
Multi-coloured |
17.6mm |
Weidmüller 1450850000 FrontCom gender changer D-Sub 9 pin socket/plug |
08-2458
|
|
Despatched within 4 working days - 263 in stock
|
2+ £4.00
Price per unit Ex VAT
|
|
|
|
|
|
D-Sub |
TAA000022B |
180° |
|
|
E497345 |
Other |
= 20 mO |
Gold-plated |
3 A |
1 kV eff /1 min. |
(L x W x H) 30.8 x 12.5 x 17.6 mm |
4050118255713 |
Multi-coloured |
17.6mm |
Weidmüller 1450870000 FrontCom socket D-Sub 9-pin IP65 solder connection |
08-2459
|
|
Despatched within 4 working days - 144 in stock
|
1+ £3.50
Price per unit Ex VAT
|
Socket |
Soldered joint |
|
Straight |
|
D-Sub |
TAA000022B |
180° |
|
|
|
Other |
= 20 mO |
Gold-plated |
1 A |
1 kV eff /1 min. |
(L x W x H) 30.8 x 12.5 x 15.3 mm |
4050118255393 |
|
15.3mm |
Weidmüller 1450880000 FrontCom Vario gender changer D-Sub 25-pin IP65 |
08-2460
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.85
Price per unit Ex VAT
|
Socket |
BackShell Mounting |
|
Straight |
|
D-Sub |
TAA000022B |
180° |
|
|
E497345 |
Other |
= 20 mO |
Gold-plated |
3 A |
1 kV eff /1 min. |
(L x W x H) 53.1 x 12.5 x 17.6 mm |
4050118255645 |
|
17.6mm |
Weidmüller 1450890000 FrontCom gender changer 25-pin socket/plug IP65 |
08-2461
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.72
Price per unit Ex VAT
|
|
|
|
|
|
D-Sub |
TAA000022B |
180° |
|
|
E497345 |
Other |
= 20 mO |
Gold-plated |
3 A |
1 kV eff /1 min. |
(L x W x H) 53.1 x 12.5 x 17.6 mm |
4050118255652 |
Multi-coloured |
17.6mm |
Weidmüller 1556290000 IE-FCI-HD15-FF FrontCom VGA gender changer female/female |
08-2506
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.25
Price per unit Ex VAT
|
|
|
17.6mm |
|
30mm |
D-Sub |
TAA000022B |
|
|
None |
E497345 |
Multi-coloured |
|
|
|
1000 V eff / 1 min |
|
4050118369755 |
|
|
Weidmüller 2003390000 FrontCom gender changer HDMI female to female |
08-2561
|
|
Despatched within 4 working days - 33 in stock
|
1+ £9.98
Price per unit Ex VAT
|
|
|
12mm |
|
30mm |
|
|
|
|
None |
|
Other |
|
|
|
|
|
4050118387414 |
|
|