Weidmüller 2003390000 FrontCom gender changer HDMI female to female

MPN
2003390000
Brand
Weidmuller
EAN-13
4050118387414
Order Code
08-2561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Weidmüller's HDMI female/female gender changer, model IE-FCI-HDMI-FF, allows for seamless connection between two HDMI cables. This compact and durable component is ideal for use in data centres and multimedia applications where extension or adaptation of connections is needed. It is perfect for professional audio-visual installations that require a reliable and high-quality signal transfer.
Type IE-FCI-HDMI-FF
Enclosure Height 12mm
Enclosure Length 30mm
Colour Other
Protection Rating None
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
GTIN (EAN) 4050118387414
Hole spacing 25mm
Insert type Signal insert HDMI
Misc Attribute IE-FCI-HDMI-FF
Model Plug
Net weight 11g
Pins 9
Product Type HDMI coupling
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Transparent false
Type of connector Other
Version FrontCom, HDMI coupling, Signal insert HDMI,

Reviews

Be the first to submit a review

Trustpilot