Weidmüller 1450890000 FrontCom gender changer 25-pin socket/plug IP65

MPN
1450890000
Brand
Weidmuller
EAN-13
4050118255652
Order Code
08-2461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller FrontCom® gender changer D-Sub 25-pin, socket/plug is designed to convert D-Sub connections between sockets and plugs. This product features a robust design suitable for seamless gender transitioning in various data and communication applications. It is commonly used in industrial and commercial settings for flexible connectivity solutions.
Type IE-FCI-D25-FM
Casing D-Sub
Certificate No. (DNV) TAA000022B
Certificate No. (UR) E497345
Colour Other
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Connection Angle 180°
Contact Resistance = 20 mO
Contact surface Gold-plated
Current-carrying capacity 3 A
Dielectric strength, contact / contact 1 kV eff /1 min.
Dim (L x W x H) 53.1 x 12.5 x 17.6 mm
Factory colour Multi-coloured
GTIN (EAN) 4050118255652
Height 17.6mm
Height (inches) 0.7047 inch
Hole spacing 47.04mm
Housing main material SPCC
Housing surface tin-plated
Insert type Signal insert D-Sub, 25-
Insulation Resistance 1000 MO at 500 V DC
Length 53.1mm
Length (inches) 2.0905 inch
Material insulator PBT glass fibre reinforced
Misc Attribute IE-FCI-D25-FM
Model Plug
Net weight 17.39g
Number of Poles 25
Pins 25
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Temperature Range -55 - +105°C
Transparent false
Type of connector Other
UL File Number Search UL Website
Version FrontCom, Signal insert D-Sub, 25-pole, Socket /
Weight 17.39g
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot