Weidmüller 1450870000 FrontCom socket D-Sub 9-pin IP65 solder connection

MPN
1450870000
Brand
Weidmuller
EAN-13
4050118255393
Order Code
08-2459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Weidmüller D-Sub 9-pin FrontCom socket provides a secure solder connection for data transmission applications. This component is ideal for installations requiring a compact and reliable interface. Typical uses include industrial control systems and communication equipment.
Type IE-FCI-D9-FS
Plug / Socket Socket
Mounting Type Soldered joint
Mounting Direction Straight
Connection Angle 180°
Casing D-Sub
Certificate No. (DNV) TAA000022B
Colour Other
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Contact Resistance = 20 mO
Contact surface Gold-plated
Current-carrying capacity 1 A
Dielectric strength, contact / contact 1 kV eff /1 min.
Dim (L x W x H) 30.8 x 12.5 x 15.3 mm
GTIN (EAN) 4050118255393
Height 15.3mm
Height (inches) 0.6024 inch
Hole spacing 25mm
Housing main material SPCC
Housing surface tin-plated
Insert type Signal insert D-Sub, 9-pole
Insulation Resistance 1000 MO at 500 V DC
Length 30.8mm
Length (inches) 1.2126 inch
Material insulator PBT glass fibre reinforced
Misc Attribute IE-FCI-D9-FS
Model Plug
Net weight 7.92g
Number of Poles 9
Pins 9
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Temperature Range -55 - +105°C
Transparent false
Type of connector Other
Version FrontCom, Signal insert D-Sub, 9-pole, Socket /
Weight 7.92g
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot