Weidmüller 1556290000 IE-FCI-HD15-FF FrontCom VGA gender changer female/female

MPN
1556290000
Brand
Weidmuller
EAN-13
4050118369755
Order Code
08-2506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weidmüller IE-FCI-HD15-FF is a VGA female/female gender changer designed to connect two VGA cables. It features a robust construction ideal for reliable signal transmission in audio-visual applications. This component is typically used in settings such as offices and conference rooms to extend or couple VGA connections.
Type IE-FCI-HD15-FF
Enclosure Height 17.6mm
Enclosure Length 30mm
Colour Multi-coloured
Protection Rating None
Casing D-Sub
Certificate No. (DNV) TAA000022B
Certificate No. (UR) E497345
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Dielectric strength, contact / contact 1000 V eff / 1 min
GTIN (EAN) 4050118369755
Hole spacing 25mm
Insert type Signal insert VGA/HD15
Insulation Resistance 1000 MO at 500 V DC
Misc Attribute 1 -55°C to +105°C
Misc Attribute 2 IE-FCI-HD15-FF
Model Plug
Net weight 9g
Pins 15
Product Type VGA coupling
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Transparent false
Type of connector Other
UL File Number Search UL Website
Version FrontCom, VGA coupling, Signal insert VGA/

Reviews

Be the first to submit a review

Trustpilot