Weidmüller 1450850000 FrontCom gender changer D-Sub 9 pin socket/plug

MPN
1450850000
Brand
Weidmuller
EAN-13
4050118255713
Order Code
08-2458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The Weidmüller gender changer D-Sub 9 pin, socket/plug is a compact and reliable connector. It is typically used for converting between male and female D-Sub interfaces in electronic equipment. This product is often applied in telecommunications and industrial automation systems.
Type IE-FCI-D9-FM
Casing D-Sub
Certificate No. (DNV) TAA000022B
Certificate No. (UR) E497345
Colour Other
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Connection Angle 180°
Contact Resistance = 20 mO
Contact surface Gold-plated
Current-carrying capacity 3 A
Dielectric strength, contact / contact 1 kV eff /1 min.
Dim (L x W x H) 30.8 x 12.5 x 17.6 mm
Factory colour Multi-coloured
GTIN (EAN) 4050118255713
Height 17.6mm
Height (inches) 0.7047 inch
Hole spacing 25mm
Housing main material SPCC
Housing surface tin-plated
Insert type Signal insert D-Sub, 9-pole
Insulation Resistance 1000 MO at 500 V DC
Length 30.8mm
Length (inches) 1.2126 inch
Material insulator PBT glass fibre reinforced
Misc Attribute IE-FCI-D9-FM
Model Plug
Net weight 9.68g
Number of Poles 9
Pins 9
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Temperature Range -55 - +105°C
Transparent false
Type of connector Other
UL File Number Search UL Website
Version FrontCom, Signal insert D-Sub, 9-pole, Plug,
Weight 11.04g
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot