Weidmüller 1450880000 FrontCom Vario gender changer D-Sub 25-pin IP65

MPN
1450880000
Brand
Weidmuller
EAN-13
4050118255645
Order Code
08-2460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Weidmüller FrontCom® gender changer is a D-Sub 25-pin connector with socket/socket configuration. It is designed for efficiently altering connection types in electronic equipment. Typical applications include telecommunications and network installations.
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Casing D-Sub
Certificate No. (DNV) TAA000022B
Certificate No. (UR) E497345
Colour Other
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Contact Resistance = 20 mO
Contact surface Gold-plated
Current-carrying capacity 3 A
Dielectric strength, contact / contact 1 kV eff /1 min.
Dim (L x W x H) 53.1 x 12.5 x 17.6 mm
GTIN (EAN) 4050118255645
Height 17.6mm
Height (inches) 0.6929 inch
Hole spacing 47.04mm
Housing main material SPCC
Housing surface tin-plated
Insert type Signal insert D-Sub, 25-
Insulation Resistance 1000 MO at 500 V DC
Length 53.1mm
Length (inches) 2.0905 inch
Material insulator PBT glass fibre reinforced
Misc Attribute IE-FCI-D25-FF
Model Plug
Net weight 15g
Number of Poles 25
Pins 25
Protection degree IP20
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 14f36bdb-8bcd-4f24-8fb3-9538ad1abec6
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor false
Suitable for round cable true
Suitable for solid conductors true
Temperature Range -55 - +105°C
Transparent false
Type MHDD15-F-N-B-M
Type of connector Other
UL File Number Search UL Website
Version FrontCom, Signal insert D-Sub, 25-pole, Socket /
Weight 19.68g
Width 12.5mm
Width (inches) 0.4921 inch

Reviews

Be the first to submit a review

Trustpilot