The Weidmüller FrontCom® gender changer D-Sub 9-pin, socket/socket IE-FCI-D9-FF is designed for converting connections between two female D-Sub connectors. It enables quick adaptation in communication systems and is ideal for use in control cabinets and electronic equipment. This part enhances flexibility in wiring without the need for additional cabling.
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Casing |
D-Sub |
| Certificate No. (DNV) |
TAA000022B |
| Certificate No. (UR) |
E497345 |
| Colour |
Other |
| Compatible with Grade2TV according to XP-C 90-483 |
false |
| Compatible with Grade3TV according to XP-C 90-483 |
false |
| Contact Resistance |
= 20 mO |
| Contact surface |
Gold-plated |
| Current-carrying capacity |
3 A |
| Dielectric strength, contact / contact |
1 kV eff /1 min. |
| Dim |
(L x W x H) 30.8 x 12.5 x 17.6 mm |
| Factory colour |
Multi-coloured |
| GTIN (EAN) |
4050118255737 |
| Height |
17.6mm |
| Height (inches) |
0.6929 inch |
| Hole spacing |
25mm |
| Housing main material |
SPCC |
| Housing surface |
tin-plated |
| Insert type |
Signal insert D-Sub, 9-pole |
| Insulation Resistance |
1000 MO at 500 V DC |
| Length |
30.8mm |
| Length (inches) |
1.2126 inch |
| Material insulator |
PBT glass fibre reinforced |
| Misc Attribute |
IE-FCI-D9-FF |
| Model |
Plug |
| Net weight |
11g |
| Number of Poles |
9 |
| Pins |
9 |
| Protection degree |
IP20 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
14f36bdb-8bcd-4f24-8fb3-9538ad1abec6 |
| Special tool necessary |
false |
| Storage temperature |
Operating temperature |
| Suitable for flat cable |
false |
| Suitable for litz wire conductor |
false |
| Suitable for round cable |
true |
| Suitable for solid conductors |
true |
| Temperature Range |
-55 - +105°C |
| Transparent |
false |
| Type |
MHDD15-F-N-B-M |
| Type of connector |
Other |
| UL File Number Search |
UL Website |
| Version |
FrontCom, Signal insert D-Sub, 9-pole, Socket / |
| Weight |
12.86g |
| Width |
12.5mm |
| Width (inches) |
0.4921 inch |