Weidműller 2643080000 Connector Female Shrouded 3.81mm |
14-5739
|
|
Order in multiples of 200
Despatched within 5 working days - 9,984 in stock
|
200+ £2.09
Price per unit Ex VAT
|
|
N/A |
|
|
|
|
|
|
|
|
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643893 |
|
|
Weidműller 2643060000 Connector Female Unshrouded 3.81mm |
14-5742
|
|
Order in multiples of 250
Despatched within 5 working days - 9,600 in stock
|
250+ £1.56
Price per unit Ex VAT
|
|
N/A |
N/A |
|
|
|
|
|
|
|
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643916 |
|
|
Weidműller 2643270000 Connector 3.81mm Female Unshrouded |
14-5779
|
|
Order in multiples of 200
Despatched within 5 working days - 8,736 in stock
|
200+ £2.09
Price per unit Ex VAT
|
|
N/A |
|
|
|
|
|
|
|
|
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643701 |
|
|
Weidműller 2642510000 Connector Male Shrouded 381mm Pitch |
14-5792
|
|
Despatched within 5 working days - 80 in stock
|
70+ £2.49
Price per unit Ex VAT
|
|
|
|
180° (horizontal) |
1.5mm² |
|
0.2mm² |
M 2 |
Uncoated |
|
Copper alloy |
90° |
Copper alloy |
Tubular cable |
0.2 - 0.75 |
0.2 - 1 |
0.05 - 1.5 |
4050118644463 |
0.2 - 1.5 |
Bus |
Weidműller 2643500000 Connector 3.81mm Female Unshrouded |
14-5833
|
|
Order in multiples of 150
Despatched within 5 working days - 6,624 in stock
|
150+ £1.38
Price per unit Ex VAT
|
Horizontal Closed End Header |
N/A |
|
|
|
0°/180° (horizontal) |
|
|
|
Fixed connector |
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643473 |
|
Pin |
Weidműller 2642480000 Connector 3.81mm Female Unshrouded |
14-5835
|
|
Order in multiples of 150
Despatched within 5 working days - 6,480 in stock
|
150+ £2.58
Price per unit Ex VAT
|
|
|
|
180° (horizontal) |
1.5mm² |
|
0.2mm² |
M 2 |
Uncoated |
|
Cu-alloy |
90° |
Cu-alloy |
Tubular cable |
0.2 - 0.75 |
0.2 - 1 |
0.05 - 1.5 |
4050118644494 |
0.2 - 1.5 |
Bus |
Weidműller 2642490000 Connector Female Unshrouded 3.81mm Pitch |
14-5918
|
|
Order in multiples of 125
Despatched within 5 working days - 3,600 in stock
|
125+ £1.81
Price per unit Ex VAT
|
|
|
|
180° (horizontal) |
1.5mm² |
|
0.2mm² |
M 2 |
Uncoated |
|
Copper alloy |
90° |
Copper alloy |
Tubular cable |
0.2 - 0.75 |
0.2 - 1 |
0.05 - 1.5 |
4050118644487 |
0.2 - 1.5 |
Bus |
Weidműller 2643230000 Connector Female 3.81mm Unshrouded |
14-5927
|
|
Order in multiples of 700
Despatched within 5 working days - 28,080 in stock
|
700+ £0.541
Price per unit Ex VAT
|
|
N/A |
|
|
|
|
|
|
|
|
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643749 |
|
|
Weidműller 2642700000 Connector 3.81mm Female Unshrouded |
14-5932
|
|
Despatched within 5 working days - 2,646 in stock
|
80+ £4.37
Price per unit Ex VAT
|
|
|
|
90° (upwards vertical) |
1.5mm² |
|
0.2mm² |
M 2 |
Uncoated |
|
Copper alloy |
180° |
Copper alloy |
Tubular cable |
0.2 - 0.75 |
0.2 - 1 |
0.05 - 1.5 |
4050118644272 |
0.2 - 1.5 |
Bus |
Weidműller 2643040000 Connector 3.81mm Female Unshrouded |
14-5948
|
|
Order in multiples of 400
Despatched within 5 working days - 22,176 in stock
|
400+ £1.11
Price per unit Ex VAT
|
|
N/A |
|
|
|
|
|
|
|
|
Cu-alloy |
|
Cu-alloy |
|
|
|
|
4050118643930 |
|
|