Weidműller 2642700000 Connector 3.81mm Female Unshrouded

MPN
2642700000
Brand
Weidmuller
Order Code
14-5932
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
80+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 2,646 in stock

Weidmüllers 2642700000 connector is a 3.81mm pitch female unshrouded component, ideal for streamlined electrical applications. This connector offers secure and efficient connectivity, typically used in electronic panel and machinery installations. Known for its reliability, its a choice component across various industrial settings.
Pitch 3.81mm
No. of Rows 1
Colour Green
(Tu=20°C) pollution degree II/2
Angle contact/conductor connection 90° (upwards vertical)
Certificate No. (cURus) E60693
Clamping range, max. 1.5mm²
Clamping range, min. 0.2mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour chart (similar) RAL 6021
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 0.75
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1
Connectable conductor cross section multi-wired 0.05 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Contact Base Material Copper alloy
Contact Material Copper alloy
Contact surface tinned
Contact Type Bus
Flexible, max. H05(07) V-K 1mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118644272
Housing colour Green
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA
Insulating material group I
L1 in inches 0.750 "
L1 in mm 19.05mm
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 105°C
min. max.
Minimum Operating Temperature -40°C
Modular spacing connections 3.81
Modular spacing contacts 3.81
Moisture Level (MSL) UL 94 flammability rating
Net weight 4.33g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 6
Number of Rows 1
Operating Temperature -40 - 105
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plugging cycles 25
Plugging force/pole, max. 12 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A / 0.2 - 1.5mm²
Product family OMNIMATE basic – Series
Pulling force/pole, max. 12 N
Qty. 138 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP d5655e4a-7bb0-47c8-bd67-25d5021f9ded
Screwdriver blade 0.4 x 2.5
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 1.5mm²
Stranded, min. H07V-R 0.05mm²
Stripping length 6.5mm
Tightening torque, max. 0.25 Nm
Tightening torque, min. 0.22 Nm
Tinning type matt
Type CPS 3.81/06/180F SN GN BX
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL File Number Search UL Website
VPE height 52.00mm
VPE length 171.00mm
VPE width 134.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.2 mm² w. plastic collar ferrule, DIN 46228 pt 4,0.75mm²
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 30

Reviews

Be the first to submit a review

Trustpilot