Weidműller 2643230000 Connector Female 3.81mm Unshrouded

MPN
2643230000
Brand
Weidmuller
Order Code
14-5927
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
700+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 28,080 in stock

Weidmüller produces the 2643230000 connector, a female component with a 3.81mm pitch, ideal for unshrouded connections. This connector is designed for efficient electrical signal and power transmission in compact electronic systems. Common applications include industrial automation and control systems where reliability and precision are crucial.
Pitch 3.81mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
(Tu=20°C) pollution degree II/2
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
GTIN (EAN) 4050118643749
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 0.150 "
L1 in mm 3.81mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 1.36g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 2
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 180°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A
Product family OMNIMATE Signal - series
Qty. 624 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 3.81/02/180F 3.5SN GN BX
Type of connection Board connection
UL File Number Search UL Website
VPE height 52.00mm
VPE length 171.00mm
VPE width 136.00mm

Reviews

Be the first to submit a review

Trustpilot