Weidműller 2643040000 Connector 3.81mm Female Unshrouded

MPN
2643040000
Brand
Weidmuller
Order Code
14-5948
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
400+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 22,176 in stock

Weidmüller manufactures the 2643040000 connector, which is a 3.81mm female unshrouded component known for its compact design. The connector is often used in electrical and electronic applications requiring reliable wire-to-board connections. Engineers frequently utilise this part in industrial and automation settings for efficient electrical signal transmission.
Pitch 3.81mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
(Tu=20°C) pollution degree II/2
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
GTIN (EAN) 4050118643930
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 0.150 "
L1 in mm 3.81mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 1.36g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 2
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A
Product family OMNIMATE Signal - series
Qty. 672 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 3.81/02/90F 3.5SN GN BX
Type of connection Board connection
UL File Number Search UL Website
VPE height 50.00mm
VPE length 170.00mm
VPE width 130.00mm

Reviews

Be the first to submit a review

Trustpilot