Weidműller 2797350000 Connector 3.50mm Male Shrouded |
14-5731
|
|
Order in multiples of 125
Despatched within 5 working days - 864 in stock
|
125+ £3.22
Price per unit Ex VAT
|
3.5mm |
|
Orange |
(Tu=40°C) |
N/A |
|
pollution degree II/2 |
90° (upwards vertical) |
|
|
Yes |
|
|
RAL 2000 |
Fixed connector |
= 200 |
|
|
|
|
Weidműller 2641160000 Connector 3.50mm Female Shrouded |
14-5741
|
|
Order in multiples of 250
Despatched within 5 working days - 9,600 in stock
|
250+ £1.63
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
N/A |
|
|
|
E60693 |
|
|
|
|
RAL 6021 |
|
|
|
|
Cu-alloy |
|
Weidműller 2640760000 Connector Female Shrouded 3.50mm |
14-5777
|
|
Order in multiples of 200
Despatched within 5 working days - 8,990 in stock
|
200+ £1.76
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
|
90° (upwards vertical) |
|
|
E60693 |
1.5mm² |
|
0.2mm² |
M 2 |
RAL 6021 |
|
|
Uncoated |
180° |
Cu-alloy |
Tubular cable |
Weidműller 2641180000 Connector Female Shrouded 3.50mm |
14-5786
|
|
Order in multiples of 200
Despatched within 5 working days - 8,064 in stock
|
200+ £1.75
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
N/A |
|
|
0°/180° (horizontal) |
E60693 |
|
|
|
|
RAL 6021 |
Fixed connector |
|
|
|
Cu-alloy |
|
Weidműller 2641600000 Connector 3.50mm Male Unshrouded |
14-5832
|
|
Order in multiples of 150
Despatched within 5 working days - 6,864 in stock
|
150+ £1.38
Price per unit Ex VAT
|
3.5mm |
Horizontal Closed End Header |
Green |
pollution degree II/2 |
N/A |
|
|
0°/180° (horizontal) |
E60693 |
|
|
|
|
RAL 6021 |
Fixed connector |
|
|
|
Cu-alloy |
|
Weidműller 2641220000 Connector 3.50mm Male Unshrouded Compact Design |
14-5865
|
|
Order in multiples of 125
Despatched within 5 working days - 5,148 in stock
|
125+ £2.69
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
N/A |
|
|
0°/180° (horizontal) |
E60693 |
|
|
|
|
RAL 6021 |
Fixed connector |
|
|
|
Cu-alloy |
|
Weidműller 2640840000 Connector Female Unshrouded 3.50mm |
14-5970
|
|
Despatched within 5 working days - 1,881 in stock
|
50+ £3.82
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
|
90° (upwards vertical) |
|
|
E60693 |
1.5mm² |
|
0.2mm² |
M 2 |
RAL 6021 |
|
|
Uncoated |
180° |
Copper alloy |
Tubular cable |
Weidműller 2642470000 Connector Female Shrouded 3.81mm Pitch |
14-6020
|
|
Order in multiples of 200
Despatched within 5 working days - 9,500 in stock
|
200+ £1.00
Price per unit Ex VAT
|
3.81mm |
|
Green |
pollution degree II/2 |
|
180° (horizontal) |
|
|
E60693 |
1.5mm² |
|
0.2mm² |
M 2 |
RAL 6021 |
|
|
Uncoated |
90° |
Copper alloy |
Tubular cable |
Weidműller 2641150000 Connector 3.50mm Female Unshrouded |
14-6027
|
|
Order in multiples of 300
Despatched within 5 working days - 12,096 in stock
|
300+ £0.709
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
N/A |
|
|
0°/180° (horizontal) |
E60693 |
|
|
|
|
RAL 6021 |
Fixed connector |
|
|
|
Cu-alloy |
|
Weidműller 2640940000 Connector Female Shrouded 3.50mm |
14-6046
|
|
Despatched within 5 working days - 1,020 in stock
|
25+ £7.45
Price per unit Ex VAT
|
3.5mm |
|
Green |
pollution degree II/2 |
|
90° (upwards vertical) |
|
|
E60693 |
1.5mm² |
|
0.2mm² |
M 2 |
RAL 6021 |
|
|
Uncoated |
180° |
Copper alloy |
Tubular cable |