Weidmüller designs the 2797350000 connector as a 3.50mm male shrouded component. It features durable construction suitable for secure electrical connections in various industrial applications. These connectors are typically used in automation systems and control panels to ensure reliable signal transmission.
| Pitch |
3.5mm |
| No. of Rows |
1 |
| Colour |
Orange |
| Wire Gauge (AWG) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle PCB/contact |
90° (upwards vertical) |
| Can be coded |
Yes |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Connector model |
Fixed connector |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Depth |
10.5mm |
| Depth (inches) |
0.4134 inch |
| GTIN (EAN) |
4064675256816 |
| Height |
17.7mm |
| Height (inches) |
0.6968 inch |
| Housing colour |
Orange |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
PBT |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.551 " |
| L1 in mm |
14.00mm |
| Layer structure of solder connection |
2...3 µm Ni / 5...7 µm Sn |
| Length pin |
3.5 |
| Material insulation body |
Thermoplastic |
| Material of contact surface |
Tin |
| max. |
0.15 Nm |
| Maximum Operating Temperature |
100°C |
| min. |
0.1 Nm |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.5 |
| Modular spacing contacts |
3.5 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
3.35g |
| Notes |
•Additional variants on request |
| Number |
2.2X4.5 |
| Number of plug-in contact rows |
2 |
| Number of Poles |
12 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 100 |
| Outgoing elbow |
180° |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| Plugging force/pole, max. |
5 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 250 V / 10 A |
| Product family |
OMNIMATE Signal - series B2L/S2L 3.50 - 2-row |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
4 N |
| Rated current (Use group B / CSA) |
5 A |
| Rated current In |
9 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
125 |
| Rated voltage (Use group B / CSA) |
150 V |
| Rated voltage (Use group B / UL 1059) 150 V |
Rated current (Use group B / UL 1059) 10 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Recommended screw |
Part |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
d = 1.0 mm, Octagonal |
| Solder pin length (l) |
3.5mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque |
Torque type |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| Usage information |
Tightening torque |
| Version |
PCB plug-in connector, male header, Flange, THT |
| VPE height |
77.00mm |
| VPE length |
110.00mm |
| VPE width |
99.00mm |
| Width |
28mm |
| Width (inches) |
1.1024 inch |