Weidműller 2640840000 Connector Female Unshrouded 3.50mm

MPN
2640840000
Brand
Weidmuller
Order Code
14-5970
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,881 in stock

Weidmüller is the manufacturer of the 2640840000 connector, which is a female, unshrouded connector with a 3.50mm pitch. Its compact design and reliable contacts make it suitable for use in industrial and control automation applications. This connector allows for secure electrical connections in compact spaces, ideal for circuit board assemblies.
Pitch 3.5mm
No. of Rows 1
Colour Green
(Tu=20°C) pollution degree II/2
Angle contact/conductor connection 90° (upwards vertical)
Certificate No. (cURus) E60693
Clamping range, max. 1.5mm²
Clamping range, min. 0.2mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour chart (similar) RAL 6021
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 0.75
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1
Connectable conductor cross section multi-wired 0.05 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Contact Base Material Copper alloy
Contact Material Copper alloy
Contact surface tinned
Contact Type Bus
Flexible, max. H05(07) V-K 1mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118646139
Housing colour Green
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA
Insulating material group I
L1 in inches 1.242 "
L1 in mm 31.50mm
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 105°C
min. max.
Minimum Operating Temperature -40°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Moisture Level (MSL) UL 94 flammability rating
Net weight 7.04g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 10
Number of Rows 1
Operating Temperature -40 - 105
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 12 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A / 0.2 - 1.5mm²
Product family OMNIMATE basic – Series
Pulling force/pole, max. 12 N
Qty. 99 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP d5655e4a-7bb0-47c8-bd67-25d5021f9ded
Screwdriver blade 0.4 x 2.5
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 1.5mm²
Stranded, min. H07V-R 0.05mm²
Stripping length 6.5mm
Tightening torque, max. 0.25 Nm
Tightening torque, min. 0.22 Nm
Tinning type matt
Type CPS 3.50/10/180F SN GN BX
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL File Number Search UL Website
VPE height 50.00mm
VPE length 170.00mm
VPE width 135.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.2 mm² w. plastic collar ferrule, DIN 46228 pt 4,0.75mm²
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 30

Reviews

Be the first to submit a review

Trustpilot