Weidműller 2641220000 Connector 3.50mm Male Unshrouded Compact Design

MPN
2641220000
Brand
Weidmuller
Order Code
14-5865
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
125+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 5,148 in stock

Weidmüller offers the 2641220000 connector, a 3.50mm male unshrouded component featuring a compact design suitable for space-constrained applications. It is ideal for use in electronics where reliable and secure wire connections are essential. This connector is commonly utilised in control panels and industrial equipment.
Pitch 3.5mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
(Tu=20°C) pollution degree II/2
Angle PCB/contact 0°/180° (horizontal)
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Connector model Fixed connector
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
Contact Type Pin
ECLASS 14 27-46-02-01
ECLASS 15.0 27-46-02-01
ETIM 10 EC002637
ETIM 8.0 EC002637
ETIM 9.0 EC002637
GTIN (EAN) 4050118645750
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 1.242 "
L1 in mm 31.50mm
Length pin 3.5
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 2.81g
Notes •Only compatible with OMNIMATE basic products
Number of plug-in contact rows 1
Number of Poles 10
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -40 - 105
Outgoing elbow 90°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A
Product family OMNIMATE Signal - series
Qty. 234 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 3.50/10/90F 3.5SN GN BX
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
VPE height 51.00mm
VPE length 171.00mm
VPE width 135.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot