Weidműller 2641160000 Connector 3.50mm Female Shrouded

MPN
2641160000
Brand
Weidmuller
Order Code
14-5741
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
250+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 9,600 in stock

Weidmüller manufactures the 2641160000 connector, which is a 3.50mm female shrouded component, ensuring secure and reliable electrical connections. It features an ergonomic design with robust housing that provides protection and durability in industrial environments. Typically used in control panels and circuit interfaces, this connector supports efficient signal and power transmission.
Pitch 3.5mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
(Tu=20°C) pollution degree II/2
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
GTIN (EAN) 4050118645811
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 0.414 "
L1 in mm 10.50mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 1.85g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 4
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 8 A
Product family OMNIMATE Signal - series
Qty. 480 items
Rated current (Use group B / CSA) 8 A
Rated current, min. number of poles 8 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated current (Use group B / UL 1059) 8 A
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 3.50/04/90F 3.5SN GN BX
Type of connection Board connection
UL File Number Search UL Website
VPE height 50.00mm
VPE length 170.00mm
VPE width 135.00mm

Reviews

Be the first to submit a review

Trustpilot