Weidműller 2694170000 Terminal PUSH IN 95mm |
13-9922
|
|
Despatched within 5 working days - 10 in stock
|
8+ £20.57
Price per unit Ex VAT
|
|
Push-in Cage clamp |
|
25mm |
|
46228/1, max. |
-5 °C…40°C |
|
|
Wemid |
1.0 x 5.5 mm |
|
|
|
TUEV16ATEX7909U |
200039-80115835 |
E60693 |
IECEXTUR16.0036U |
120mm² |
25mm² |
Weidműller 2552180000 Terminal PUSH IN 35mm Compact Design |
14-7173
|
|
Despatched within 5 working days - 57 in stock
|
20+ £21.35
Price per unit Ex VAT
|
|
Push-in Cage clamp |
1 |
64mm |
35mm² |
|
-5 °C…40°C |
46228/1, min. |
46228/4, min. |
Wemid |
1.0 x 5.5 mm |
60947-7-x |
|
|
TUEV16ATEX7909U |
200039-70089609 |
E60693 |
IECEXTUR16.0036U |
35mm² |
2.5mm² |
Weidműller 2572440000 Terminal Block 2.5mm Unshrouded Female |
14-7174
|
|
Order in multiples of 200
Despatched within 5 working days - 400 in stock
|
200+ £0.596
Price per unit Ex VAT
|
5.2mm |
Screw |
1 |
6.1mm |
2.5mm² |
46228/1, max. |
-50 °C…55°C |
|
|
PA 66 |
|
|
WDU 2.5N ZQV BL |
2026-06-30T00:00:00+02:00 |
|
|
|
|
2.5mm² |
0.13mm² |
Weidműller 2694220000 Terminal Block PUSH IN 95mm |
14-7176
|
|
Despatched within 5 working days - 4 in stock
|
4+ £40.91
Price per unit Ex VAT
|
|
Push-in Cage clamp |
1 |
100mm |
|
46228/1, max. |
-5 °C…40°C |
|
|
Wemid |
1.0 x 5.5 mm |
|
|
|
|
200039-80115835 |
E60693 |
|
120mm² |
25mm² |
Weidműller 2552150000 Terminal PUSH IN 35mm Durable and Secure |
14-7177
|
|
Despatched within 5 working days - 320 in stock
|
80+ £4.50
Price per unit Ex VAT
|
|
Push-in Cage clamp |
1 |
16mm |
35mm² |
46228/1, max. |
-5 °C…40°C |
|
|
Wemid |
1.0 x 5.5 mm |
|
|
|
TUEV16ATEX7909U |
200039-70089609 |
E60693 |
IECEXTUR16.0036U |
35mm² |
2.5mm² |
Weidműller 1781820000 Terminal Tension Clamp 2.5mm Connection |
14-7178
|
|
Despatched within 5 working days - 97 in stock
|
25+ £10.36
Price per unit Ex VAT
|
5.2mm |
|
|
59mm |
2.5mm² |
46228/1, max. |
-50 °C…75°C |
|
|
Wemid |
0.6 x 3.5 mm |
|
|
2025-12-31T00:00:00+01:00 |
DEMKO15ATEX1467U |
|
|
IECEXULD15.0008U |
4mm² |
0.05mm² |
Weidműller 2581790000 Terminal PUSH IN 4mm |
14-7180
|
|
Despatched within 5 working days - 150 in stock
|
40+ £4.64
Price per unit Ex VAT
|
|
Push-in Cage clamp |
|
6.1mm |
4mm² |
|
-5 °C…40°C |
|
|
Wemid |
0.6 x 3.5 mm |
|
|
|
TUEV17ATEX8064U |
200039-70089609 |
E60693 |
IECEXTUR17.0030U |
4mm² |
0.14mm² |