Weidmüller A2C 35 3FT-FE DM is a Feed-through terminal block, PUSH IN, dark beige, 35 mm², 125 A, 1000 V, Number of connections: 8. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
| Type |
Feed-through terminal block |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Push-in Cage clamp |
| Width |
64mm |
| Wire Gauge (mm²) |
35mm² |
| 46228/1, max. |
46228/1, min. |
| 46228/4, max. |
46228/4, min. |
| 60947-7-2 |
60947-7-x |
| Ambient temperature |
-5 °C…40°C |
| Basic material |
Wemid |
| Blade size |
1.0 x 5.5 mm |
| Certificate No. (ATEX) |
TUEV16ATEX7909U |
| Certificate No. (CSA) |
200039-70089609 |
| Certificate No. (cURus) |
E60693 |
| Certificate No. (IECEX) |
IECEXTUR16.0036U |
| Clamping range, max. |
35mm² |
| Clamping range, min. |
2.5mm² |
| Closing plate required |
false |
| Colour |
Beige |
| Colour of operational elements |
orange |
| Conductor size Factory wiring max. |
2 AWG |
| Conductor size Field wiring min. (cURus)12 AWG |
Conductor size Factory wiring min. |
| Connectable conductor cross section fine-strand with cable end sleeve |
2.5 - 35 |
| Connectable conductor cross section fine-strand without cable end sleeve |
2.5 - 35 |
| Connectable conductor cross section multi-wired |
2.5 - 35 |
| Connectable conductor cross section solid-core |
2.5 - 16 |
| Connection cross-section, finely |
2.5mm² |
| Connection cross-section, stranded, |
35mm² |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-60°C |
| core, max. |
core, min. |
| Current (ATEX) |
105 A |
| Current (IECEX) |
105 A |
| Current at maximum wires |
125 A |
| Current size B (CSA) |
101 A |
| Current size B (cURus) |
113 A |
| Current size C (CSA) |
101 A |
| Current size C (cURus) |
113 A |
| Current size D (CSA) |
15 A |
| Current size D (cURus) |
5 A |
| Depth |
71.5 |
| Depth (inches) |
2.815 inch |
| End cover plate required |
No |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| GTIN (EAN) |
4050118628210 |
| Height |
135 |
| Height (inches) |
5.3149 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Internally connected stages |
false |
| Levels cross-connected internally |
No |
| Material insulation body |
Thermoplastic |
| Max. voltage (ATEX) |
880 V |
| Max. voltage (IECEX) |
880 V |
| min. |
60947-7-2 |
| Mounting method |
Direct mounting |
| Mounting rail |
Mounting plate |
| Net weight |
330.33g |
| N-function |
No |
| Nominal Current |
125 A |
| Number of clamp positions per level |
8 |
| Number of clamping points per level |
8 |
| Number of connections |
8 |
| Number of levels |
1 |
| Number of Poles |
4 |
| Number of potentials |
1 |
| Open sides |
closed |
| Operating Temperature |
-60 - 130 |
| Operating temperature range, max. |
130°C |
| Operating temperature range, min. |
-50°C |
| PE connection |
No |
| PE function |
No |
| PEN function |
No |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
4.00 W |
| Rated AC voltage |
1000 V |
| Rated cross-section |
35mm² |
| Rated current In |
125 |
| Rated DC voltage |
1500 V |
| Rated impulse withstand voltage |
8 kV |
| Rated voltage |
1000 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Standards |
IEC 60947-7-1, IEC |
| Storage temperature |
-25 °C...55°C |
| stranded, max. |
stranded, min. |
| Stripping length |
25mm |
| Suitable for conductor material |
Copper |
| Surge voltage category |
III |
| Twin wire-end ferrules, max. |
10mm² |
| Twin wire-end ferrules, min. |
2.5mm² |
| Type of connection |
PUSH IN |
| Type of electrical connection 1 |
Push-in clamp connection |
| Type of electrical connection 2 |
Push-in clamp connection |
| Type of mounting |
Direct mounting |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Feed-through terminal, PUSH IN, 35 mm², 1000 V, |
| Voltage size B (CSA) |
1000 V |
| Voltage size B (cURus) |
1000 V |
| Voltage size C (CSA) |
1000 V |
| Voltage size C (cURus) |
1000 V |
| Voltage size D (CSA) |
600 V |
| Voltage size D (cURus) |
600 V |
| Volume resistance according to IEC |
0.26 mO |
| Width (inches) |
2.5197 inch |
| Wire cross section max. (ATEX) |
35mm² |
| Wire cross section max. (CSA) |
2 AWG |
| Wire cross section max. (IECEX) |
35mm² |
| Wire cross section min. (CSA) |
12 AWG |