Weidműller 2552150000 Terminal PUSH IN 35mm Durable and Secure

MPN
2552150000
Brand
Weidmuller
Order Code
14-7177
Country of Origin
Romania
View Full Product Range (7)
Qty Unit Price (Ex VAT)
80+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 320 in stock

Weidmüller A2C 35 BL DM is a Feed-through terminal block, PUSH IN, blue, 35 mm², 125 A, 1000 V, Number of connections: 2. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
Type Feed-through terminal block
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 16mm
Wire Gauge (mm²) 35mm²
46228/4, min. 46228/1, max.
Ambient temperature -5 °C…40°C
Basic material Wemid
Blade size 1.0 x 5.5 mm
Certificate No. (ATEX) TUEV16ATEX7909U
Certificate No. (CSA) 200039-70089609
Certificate No. (cURus) E60693
Certificate No. (IECEX) IECEXTUR16.0036U
Clamping range, max. 35mm²
Clamping range, min. 2.5mm²
Closing plate required false
Colour Blue
Colour of operational elements orange
Conductor size Factory wiring max. 2 AWG
Conductor size Field wiring min. (cURus)12 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 2.5 - 35
Connectable conductor cross section fine-strand without cable end sleeve 2.5 - 35
Connectable conductor cross section multi-wired 2.5 - 35
Connectable conductor cross section solid-core 2.5 - 16
Connection cross-section, finely 2.5mm²
Connection cross-section, stranded, 35mm²
Connection cross-section, stranded, min.2.5 mm² Twin wire-end ferrules, max.
Connection direction on side
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, min. stranded, min.
Current (ATEX) 105 A
Current (IECEX) 105 A
Current at maximum wires 125 A
Current size B (CSA) 101 A
Current size B (cURus) 113 A
Current size C (CSA) 101 A
Current size C (cURus) 113 A
Current size D (CSA) 15 A
Current size D (cURus) 5 A
Depth 71.5
Depth (inches) 2.815 inch
End cover plate required No
Explosion-tested version Yes
Explosion-tested version Ex e true
GTIN (EAN) 4050118628173
Height 135
Height (inches) 5.3149 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Levels cross-connected internally No
Material insulation body Thermoplastic
Max. voltage (ATEX) 880 V
Max. voltage (IECEX) 880 V
min. stranded with wire-end ferrules DIN
Mounting method Direct mounting
Mounting rail Mounting plate
Net weight 85.23g
N-function Yes
Nominal Current 125 A
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 2
Number of levels 1
Number of Poles 1
Number of potentials 1
Open sides closed
Operating Temperature -60 - 130
Operating temperature range, max. 130°C
Operating temperature range, min. -50°C
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 4.00 W
Rated AC voltage 1000 V
Rated cross-section 35mm²
Rated current In 125
Rated DC voltage 1500 V
Rated impulse withstand voltage 8 kV
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on No
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 25mm
Suitable for conductor material Copper
Surge voltage category III
Twin wire-end ferrules, min. 2.5mm²
Type of connection PUSH IN
Type of electrical connection 1 Push-in clamp connection
Type of electrical connection 2 Push-in clamp connection
Type of fixing when screwed in
Type of mounting Direct mounting
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Feed-through terminal, PUSH IN, 35 mm², 1000 V,
Voltage size B (CSA) 1000 V
Voltage size B (cURus) 1000 V
Voltage size C (CSA) 1000 V
Voltage size C (cURus) 1000 V
Voltage size D (CSA) 600 V
Voltage size D (cURus) 600 V
Volume resistance according to IEC 0.26 mO
Width (inches) 0.6299 inch
Wire cross section max. (ATEX) 35mm²
Wire cross section max. (CSA) 2 AWG
Wire cross section max. (IECEX) 35mm²
Wire cross section min. (CSA) 12 AWG

Reviews

Be the first to submit a review

Trustpilot