Weidmüller SAK 2.5/35 GN is a Feed-through terminal block, Screw / solder connection, green, 2.5 mm², 24 A, 800 V, Number of connections: 2. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
| Type |
Feed-through terminal block |
| Pitch |
5.2mm |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Screw |
| Width |
6.1mm |
| Wire Gauge (mm²) |
2.5mm² |
| 46228/4, min. |
46228/1, max. |
| Alternative product |
WDU 2.5N ZQV BL |
| Ambient temperature |
-50 °C…55°C |
| Available until |
2026-06-30T00:00:00+02:00 |
| Basic material |
PA 66 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| Closing plate required |
true |
| Colour |
Green |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.13 - 4 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.13 - 4 |
| Connectable conductor cross section multi-wired |
0.13 - 4 |
| Connectable conductor cross section solid-core |
0.13 - 6 |
| Connection cross-section, finely |
0.13mm² |
| Connection cross-section, stranded, |
4mm² |
| Connection cross-section, stranded, min.0.13 mm² |
Wire connection cross-section, solid |
| Connection direction |
on side |
| Continuous operating temp., max. |
100°C |
| Continuous operating temp., min. |
-50°C |
| core, min. |
stranded, min. |
| Current at maximum wires |
24 A |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
40 |
| Depth (inches) |
1.5748 inch |
| End cover plate required |
Yes |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| GTIN (EAN) |
4050118582499 |
| Height |
44.5 |
| Height (inches) |
1.752 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Internally connected stages |
false |
| Levels cross-connected internally |
No |
| Material insulation body |
Thermoplastic |
| max. |
min. |
| min. |
stranded with wire-end ferrules DIN |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
6.33g |
| N-function |
No |
| Nominal Current |
24 A |
| Number of clamp positions per level |
2 |
| Number of clamping points per level |
2 |
| Number of connections |
2 |
| Number of levels |
1 |
| Number of potentials |
1 |
| Operating Temperature |
-50 - 100 |
| PE function |
No |
| PEN function |
No |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
0.77 W |
| Qty. |
100 items |
| Rated cross-section |
2.5mm² |
| Rated current In |
24 |
| Rated DC voltage |
800 V |
| Rated voltage |
800 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| Standards |
IEC 60947-7-1 |
| Storage temperature |
-25 °C...55°C |
| stranded, min. |
max. |
| Suitable for conductor material |
Copper |
| Type of connection |
Screw / solder connection |
| Type of electrical connection 2 |
Screw connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-2 |
| Version |
Feed-through terminal block, Screw / solder con- |
| Volume resistance according to IEC |
1.33 mO |
| Width (inches) |
0.2402 inch |
| Wire connection cross-section, solid |
0.13mm² |