Weidmüller A2C 95/120 3FT-FE-DM is a Feed-through terminal block, PUSH IN, dark beige, 95 mm², 232 A, 1000 V, Number of connections: 2. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
| Type |
Feed-through terminal block |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Push-in Cage clamp |
| Width |
100mm |
| 46228/4, min. |
46228/1, max. |
| Ambient temperature |
-5 °C…40°C |
| Basic material |
Wemid |
| Blade size |
1.0 x 5.5 mm |
| Certificate No. (CSA) |
200039-80115835 |
| Certificate No. (cURus) |
E60693 |
| Clamping range, max. |
120mm² |
| Clamping range, min. |
25mm² |
| Closing plate required |
false |
| Colour |
Beige |
| Colour of operational elements |
orange |
| Conductor size Factory wiring max. |
250 kcmil |
| Conductor size Factory wiring min. |
4 AWG |
| Connectable conductor cross section fine-strand with cable end sleeve |
25 - 95 |
| Connectable conductor cross section fine-strand without cable end sleeve |
25 - 120 |
| Connectable conductor cross section multi-wired |
25 - 120 |
| Connectable conductor cross section solid-core |
25 - 120 |
| Connection cross-section, finely |
25mm² |
| Connection cross-section, stranded, |
120mm² |
| Connection cross-section, stranded, min.25 mm² |
Wire connection cross-section, solid |
| Connection direction |
on side |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-60°C |
| core, min. |
stranded, min. |
| Current at maximum wires |
232 A |
| Current size B (CSA) |
255 A |
| Current size B (cURus) |
255 A |
| Current size C (CSA) |
255 A |
| Current size C (cURus) |
255 A |
| Depth |
90 |
| Depth (inches) |
3.5433 inch |
| End cover plate required |
No |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| GTIN (EAN) |
4064675266549 |
| Height |
133.5 |
| Height (inches) |
5.2559 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Internally connected stages |
false |
| Levels cross-connected internally |
No |
| Material insulation body |
Thermoplastic |
| max. |
min. |
| min. |
stranded with wire-end ferrules DIN |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35, Mounting plate |
| Net weight |
700g |
| Nominal Current |
232 A |
| Number of clamp positions per level |
8 |
| Number of clamping points per level |
8 |
| Number of connections |
2 |
| Number of levels |
1 |
| Number of potentials |
4 |
| Number of potentials per tier |
4 |
| Open sides |
closed |
| Operating Temperature |
-60 - 130 |
| PEN function |
No |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
7.42 W |
| Product information |
The max. connectable wire reduces by one wire size if a cross connector is used that has to be |
| Rated cross-section |
95mm² |
| Rated current In |
232 |
| Rated DC voltage |
1500 V |
| Rated impulse withstand voltage |
8 kV |
| Rated voltage |
1000 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Standards |
IEC 60947-7-1 |
| Storage temperature |
-25 °C...55°C |
| stranded, min. |
max. |
| Stripping length |
40mm |
| Suitable for conductor material |
Copper |
| Surge voltage category |
III |
| Type of connection |
PUSH IN |
| Type of electrical connection 1 |
Push-in clamp connection |
| Type of electrical connection 2 |
Push-in clamp connection |
| Type of fixing |
TS 35 |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Feed-through terminal, PUSH IN, 95 mm², 1000 V, |
| Voltage size B (CSA) |
600 V |
| Voltage size B (cURus) |
600 V |
| Voltage size C (CSA) |
600 V |
| Voltage size C (cURus) |
600 V |
| Volume resistance according to IEC |
0.14 mO |
| Width (inches) |
3.937 inch |
| Wire connection cross-section, solid |
25mm² |
| Wire cross section max. (CSA) |
250 kcmil |
| Wire cross section min. (CSA) |
4 AWG |