Weidműller 1781820000 Terminal Tension Clamp 2.5mm Connection

MPN
1781820000
Brand
Weidmuller
Order Code
14-7178
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 97 in stock

Weidmüller ZDU 2.5 PACK is a Feed-through terminal block, Tension-clamp connection, dark beige, 2.5 mm², 24 A, 800 V, Number of connections: 2. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
Type Feed-through terminal block
Pitch 5.2mm
No. of Ways 2
Width 59mm
Wire Gauge (mm²) 2.5mm²
46228/4, min. 46228/1, max.
Ambient temperature -50 °C…75°C
Available until 2025-12-31T00:00:00+01:00
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (ATEX) DEMKO15ATEX1467U
Certificate No. (IECEX) IECEXULD15.0008U
Clamping range, max. 4mm²
Clamping range, min. 0.05mm²
Colour dark beige
Connection cross-section, finely 0.05mm²
Connection cross-section, stranded, 4mm²
Connection cross-section, stranded, min.0.05 mm² Wire connection cross-section, solid
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, min. stranded, min.
Current (ATEX) 22 A
Current (IECEX) 22 A
Current at maximum wires 24 A
Delivery status Discontinued
Depth 40mm
Depth (inches) 1.5748 inch
End cover plate required No
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Flammability Rating UL94 V-0
GTIN (EAN) 4032248174782
Height 40.5mm
Height (inches) 1.5945 inch
Levels cross-connected internally No
Marking EN 60079-7 Ex eb II C Gb
max. min.
Max. voltage (ATEX) 550 V
Max. voltage (IECEX) 550 V
min. stranded with wire-end ferrules DIN
Mounting rail TS 35
Net weight 125g
Nominal Current 24 A
Number of clamping points per level 2
Number of connections 2
Number of levels 1
Number of potentials 1
Number of potentials per tier 1
PE connection No
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated DC voltage 800 V
Rated voltage 800 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 10mm
Type of connection Tension-clamp connection
Type of mounting Snap-on
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width (inches) 2.3228 inch
Wire connection cross-section, solid 0.05mm²
Wire cross section max. (ATEX) 4mm²
Wire cross section max. (IECEX) 4mm²

Reviews

Be the first to submit a review

Trustpilot