Weidműller 2581790000 Terminal PUSH IN 4mm

MPN
2581790000
Brand
Weidmuller
Order Code
14-7180
Country of Origin
Romania
View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 150 in stock

Weidmüller AAP21 4 FS 100-250V OR is a Feed-through terminal block, PUSH IN, dark beige, 4 mm², 6.3 A, 250 V, Number of connections: 1. Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity.
Type Feed-through terminal block
No. of Ways 2
Termination Push-in Cage clamp
Width 6.1mm
Wire Gauge (mm²) 4mm²
Ambient temperature -5 °C…40°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (ATEX) TUEV17ATEX8064U
Certificate No. (CSA) 200039-70089609
Certificate No. (cURus) E60693
Certificate No. (IECEX) IECEXTUR17.0030U
Clamping range, max. 4mm²
Clamping range, min. 0.14mm²
Closing plate required true
Colour Beige
Conductor size Factory wiring max. 10 AWG
Conductor size Field wiring min. (cURus)26 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4
Connectable conductor cross section multi-wired 0.14 - 4
Connectable conductor cross section solid-core 0.14 - 4
Connection cross-section, finely 0.14mm²
Connection cross-section, stranded, 4mm²
Connection direction top
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Current (ATEX) 6.3 A
Current (IECEX) 6.3 A
Current at maximum wires 6.3 A
Current size B (CSA) 10 A
Current size B (cURus) 10 A
Current size C (CSA) 10 A
Current size C (cURus) 10 A
Current size D (CSA) 10 A
Current size D (cURus) 10 A
Depth 82
Depth (inches) 3.2283 inch
Depth including DIN rail 82.5mm
End cover plate required Yes
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Explosion-tested version Ex e true
Gauge to IEC 60947-1 A4
GTIN (EAN) 4050118590838
Height 82
Height (inches) 3.2283 inch
Inflammability class of insulation material according to UL94 V0
Installation advice Rail
Internally connected stages false
Levels cross-connected internally No
Marking EN 60079-7 Ex ec II C Gc
Material insulation body Thermoplastic
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 18.6g
Nominal Current 6.3 A
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 1
Number of levels 1
Number of potentials 1
Open sides right
Operating Temperature -60 - 130
plastic collar DIN 46228/1 max.
plastic collar DIN 46228/4 max.
Pollution severity 2
Power loss in accordance with IEC 1.02 W
Product information The voltage depends on the selected fuse element or the selected indicator light
Qty. 50 items
Rated cross-section 4mm²
Rated current In 6.3
Rated DC voltage 250 V
Rated impulse withstand voltage 4 kV
Rated voltage 250
Rated voltage to adjoining terminal 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on No
Standards IEC 60947-7-3
Storage temperature -25 °C...55°C
Stripping length 12mm
Suitable for conductor material Copper
Surge voltage category III
Tube length min.
Tube length for twin wire-end ferrule Tube length
Tube length for wire-end ferrule with Tube length
Tube length for wire-end ferrule without Tube length min.
Twin wire-end ferrules, max. 1.5mm²
Twin wire-end ferrules, min. 0.5mm²
Type of connection PUSH IN
Type of electrical connection 1 Push-in clamp connection
Type of electrical connection 2 Push-in clamp connection
Type of fixing Snap-on
Type of mounting TS 35
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Fuse terminal, PUSH IN, 4 mm², 250 V, 6.3 A, dark
Voltage size B (CSA) 300 V
Voltage size B (cURus) 300 V
Voltage size C (CSA) 150 V
Voltage size C (cURus) 150 V
Voltage size D (CSA) 300 V
Voltage size D (cURus) 300 V
Volume resistance according to IEC 1 mO
Width (inches) 0.2402 inch
Wire cross section max. (ATEX) 4mm²
Wire cross section max. (CSA) 10 AWG
Wire cross section max. (IECEX) 4mm²
Wire cross section min. (CSA) 26 AWG
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot