Weidműller 1481750200 Cable Digital Signals Reliable Robust High Quality |
14-8011
|
|
Despatched within 5 working days - 34 in stock
|
3+ £64.27
Price per unit Ex VAT
|
20 m |
PVC |
|
Cable LiYCY |
|
300 pF/m |
|
|
300 pF/m |
|
|
H0.34/10 (FERRULES |
|
PLC - other devices |
|
|
|
1 KV/1s |
|
SP-BLZP 5.08 16P with |
Weidműller 2503730800 Cable Cat6A 8m Insert |
14-9918
|
|
Despatched within 5 working days - 4 in stock
|
4+ £46.53
Price per unit Ex VAT
|
8 m |
|
Green |
|
CAT 6A |
|
2025-09-30T00:00:00+02:00 |
|
|
|
|
|
|
|
|
Cat. 6A |
Discontinued |
|
X-coded |
|
Weidműller 2451140500 Cable 5m Cat 6A Insert |
14-9920
|
|
Despatched within 5 working days - 4 in stock
|
2+ £227.89
Price per unit Ex VAT
|
5 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
|
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|
Weidműller 2451130500 Insert Cable 5m Cat 6A |
14-9921
|
|
Despatched within 5 working days - 4 in stock
|
2+ £119.78
Price per unit Ex VAT
|
5 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
4x2 |
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|
Weidműller 2451090300 Insert Cable Cat6A Length 3m |
14-9925
|
|
Despatched within 5 working days - 3 in stock
|
3+ £63.71
Price per unit Ex VAT
|
3 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
4x2 |
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|
Weidműller 2451090500 Insert Cable 5m Cat 6A |
14-9926
|
|
Despatched within 5 working days - 3 in stock
|
2+ £83.49
Price per unit Ex VAT
|
5 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
4x2 |
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|
Weidműller 2451100300 Cat. 6A Insert Cable Cable Length 3m |
14-9927
|
|
Despatched within 5 working days - 3 in stock
|
2+ £180.73
Price per unit Ex VAT
|
3 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
|
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|
Weidműller 2003851500 Insert Cable Cat 6A 15m |
14-9933
|
|
Despatched within 5 working days - 1 in stock
|
1+ £442.80
Price per unit Ex VAT
|
15 m |
|
Blue |
|
6A (IEC) |
|
|
None |
|
Other |
4x2 |
|
Other |
|
Other |
Cat. 6A |
|
|
X-coded |
|