Weidműller 2451100300 Cat. 6A Insert Cable Cable Length 3m

MPN
2451100300
Brand
Weidmuller
Order Code
14-9927
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £180.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller provides the 2451100300 Cat. 6A Insert Cable which is 3 metres long. It is designed for high-speed data transmission and supports up to 10 Gbps. Typical applications include networking and telecommunications where reliable data transfer is crucial.
LAN Category 6A (IEC)
Length 3m
Colour Blue
Type Cable
Anti-kink sleeve None
Cable Length 3 m
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Coding X-coded
Colour anti-kink sleeve Black
Colour coding white / orange, orange, white / green, green, white / brown, brown, white / blue, blue
Colour outer sheath Blue
Contact surface Au (Gold)
Degree of protection (IP) IP00
ECLASS 14 27-06-03-07
ECLASS 15.0 27-06-03-07
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
GTIN (EAN) 4050118521405
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation Expanded
Insulation Resistance = 108 O
Limit temperature -40 °C ... 90°C
Locking lever true
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Female
Net weight 296.56g
Nominal Current 0.5 A
Nominal Voltage 50 V
Number of Poles 8
NVP value 70
Oil resistant according to EN IEC 60811-404 true
Opposite side version Male, straight, RJ45
Pin assignment Other
Plugging cycles \u2265 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material Radox EM 104
Sheathing colour blue
Shielded Yes
Signs ±
Suitable for cable guide chain false
Tolerance 0.5mm
Transmission rate 10 Gbps, 10 Gbit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot