Weidmüller 2451130500 is a 5-metre insert cable designed to meet Cat 6A standards, ensuring high-speed data transmission. Engineered for reliability, the cable is ideal for networking applications requiring robust and stable connections. Typically used in industrial and commercial environments, it facilitates seamless digital communications.
| Type |
Cable |
| Length |
5 m |
| Colour |
Blue |
| LAN Category |
6A (IEC) |
| Anti-kink sleeve |
None |
| Cable construction |
4x2 |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 6A |
| Coding |
X-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
| Colour outer sheath |
Blue |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118508086 |
| Halogen |
No |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
Expanded |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-40 °C ... 90°C |
| Locking lever |
false |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
465.62g |
| Nominal Current |
0.5 A |
| Nominal Voltage |
50 V |
| Number of Poles |
8 |
| NVP value |
70 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
Male, straight, M12X |
| Plugging cycles |
\u2265 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
Radox EM 104 |
| Sheathing colour |
blue |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.5 |
| Transmission rate |
10 Gbps, 10 Gbit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |