Weidműller 2503730800 Cable Cat6A 8m Insert

MPN
2503730800
Brand
Weidmuller
Order Code
14-9918
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £46.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 4 in stock

Weidmüllers cable, identified as part 2503730800, is an 8-metre long Cat6A copper cable designed for high-speed data transmission. It features high performance for indoor networking applications, supporting up to 10 Gbps rates over Ethernet systems. The cable is typically used in office and industrial environments for connecting computer networks and telecommunications equipment.
LAN Category CAT 6A
Length 8m
Colour Green
Type Cable
Available until 2025-09-30T00:00:00+02:00
Cable Length 8 m
Category Cat. 6A
Coding X-coded
Contact surface Au (Gold)
Delivery status Discontinued
ECLASS 14 27-06-03-07
ECLASS 15.0 27-06-03-07
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
GTIN (EAN) 4050118577075
Halogen halogen-free, according to
Insulation Resistance = 108 O
Limit temperature -30 °C ... 90°C
Module side version Male
Net weight 381g
Nominal Current 0.5 A
Nominal Voltage 50 V
Number of Poles 8
Opposite side version Male, straight, RJ45
Plugging cycles = 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material PUR
Sheathing colour green
Transmission rate 10 Gbps, 10 Gbit/s

Reviews

Be the first to submit a review

Trustpilot