Weidműller 1481750200 Cable Digital Signals Reliable Robust High Quality

MPN
1481750200
Brand
Weidmuller
Order Code
14-8011
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £64.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 34 in stock

Weidmüller manufactures high quality and robust cable designed for reliable transmission of digital signals. The product is suitable for applications in industrial automation where durability and performance are essential. Engineers utilise it for consistent data communication in harsh environments.
Type Cable
Length 20 m
Basic material PVC
Cable Cable LiYCY
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.34/10 (FERRULES
Function PLC - other devices
GTIN (EAN) 4032248373789
High voltage test 1 KV/1s
Interface connector SP-BLZP 5.08 16P with
Net weight 4514.56g
Number of Poles 16
Number of poles, min. 16-pole
Operating Temperature -10...50°C
Operating Voltage = 250 V DC = 250 V AC
Outer diameter 13,9 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 57 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 4 A
Type of electrical connection, box-sided Cable end sleeve
Version Pre-assembled cable, PAC, Cable LiYCY, 0.34mm²
Wire cross-section 0.34mm²

Reviews

Be the first to submit a review

Trustpilot