Weidmüller produces the Insert Cable Cat6A with a length of 3m, designed for high-speed data transmission applications. This cable supports up to 10 Gigabit Ethernet, making it suitable for use in demanding network environments. Typically, it is used in professional industrial settings for both permanent installations and temporary connections.
| Type |
Cable |
| Length |
3 m |
| Colour |
Blue |
| LAN Category |
6A (IEC) |
| Anti-kink sleeve |
None |
| Cable construction |
4x2 |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 6A |
| Coding |
X-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
| Colour outer sheath |
Blue |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118508185 |
| Halogen |
No |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
Expanded |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-40 °C ... 90°C |
| Locking lever |
true |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
291g |
| Nominal Current |
0.5 A |
| Nominal Voltage |
50 V |
| Number of Poles |
8 |
| NVP value |
70 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
Male, straight, RJ45 |
| Plugging cycles |
\u2265 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
Radox EM 104 |
| Sheathing colour |
blue |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.5 |
| Transmission rate |
10 Gbps, 10 Gbit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |