Weidműller 2451140500 Cable 5m Cat 6A Insert

MPN
2451140500
Brand
Weidmuller
Order Code
14-9920
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £227.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüller manufactures the 2451140500 cable, which is a 5-metre Cat 6A ethernet cable designed for high-speed data transmission. The cable features enhanced shielding for improved performance and reduced interference, making it ideal for industrial automation networks. Typical applications include usage in dense electrical environments where reliable data transfer is critical.
Type Cable
Length 5 m
Colour Blue
LAN Category 6A (IEC)
Anti-kink sleeve None
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Coding X-coded
Colour anti-kink sleeve Black
Colour coding white / orange, orange, white / green, green, white / brown, brown, white / blue, blue
Colour outer sheath Blue
Contact surface Au (Gold)
Degree of protection (IP) IP00
GTIN (EAN) 4050118521511
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation Expanded
Insulation Resistance = 108 O
Limit temperature -40 °C ... 90°C
Locking lever false
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Female
Net weight 467.11g
Nominal Current 0.5 A
Nominal Voltage 50 V
Number of Poles 8
NVP value 70
Oil resistant according to EN IEC 60811-404 true
Opposite side version Male, straight, M12X
Pin assignment Other
Plugging cycles \u2265 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material Radox EM 104
Sheathing colour blue
Shielded Yes
Signs ±
Suitable for cable guide chain false
Tolerance 0.5mm
Transmission rate 10 Gbps, 10 Gbit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot