W & P Products 105-09-2-3-0 D-SUB Receptacle 9-Pin Solder Bucket 1 pc |
10-9517
|
|
Despatched within 4 working days - 511 in stock
|
10+ £0.494
Price per unit Ex VAT
|
Plug, straight |
Solder bucket |
9 |
180° |
|
Gold on nickel |
|
Silver |
|
Punched contacts |
|
50 |
9 |
|
Copper alloy |
2 |
D-SUB receptacles |
W & P Products 105-15-2-3-0 D-SUB Receptacle 180° 15 Pins Solder Bucket |
10-9518
|
|
Despatched within 4 working days - 96 in stock
|
10+ £0.672
Price per unit Ex VAT
|
Plug, straight |
Solder bucket |
15 |
180° |
180 Degree |
Gold on nickel |
|
Silver |
|
Punched contacts |
|
50 |
15 |
|
Copper alloy |
2 |
D-SUB receptacles |
W & P Products 107-15-2-1-00 D-SUB Receptacle 90° 15 Pins Right-Angle |
10-9520
|
|
|
5+ £1.31
Price per unit Ex VAT
|
Receptacle |
Solder pins (right-angle) |
15 |
90° |
90 Degree |
Gold on nickel |
|
|
Black, Silver |
Punched contacts |
|
50 |
15 |
|
Copper alloy |
2 |
D-SUB receptacles |
W & P Products 107-25-2-1-00-60 D-SUB Receptacles 25 Pins Solder 90° |
10-9521
|
|
Despatched within 4 working days - 43 in stock
|
5+ £1.28
Price per unit Ex VAT
|
Receptacle |
Solder pins (right-angle) |
25 |
90° |
90 Degree |
Gold on nickel |
|
|
Black, Silver |
Punched contacts |
|
50 |
25 |
|
Copper alloy |
2 |
D-SUB receptacles |
W&P WA100-09-2-0200-00 D-SUB Receptacle 9 Pins Open End Cable |
10-9671
|
|
|
1+ £41.22
Price per unit Ex VAT
|
Receptacle |
Open end cable |
9 |
|
|
Gold plated contacts |
2.00m |
Black |
|
|
IP67 |
|
9 |
Cable extension |
Copper alloy |
2 |
D-SUB receptacles |
W & P WA100-25-2-0200-00-0 D-SUB Receptacle 25 Pins 1 pc Open End Cable |
10-9672
|
|
|
1+ £70.76
Price per unit Ex VAT
|
Receptacle |
Open end cable |
25 |
|
|
Gold plated contacts |
2.00m |
Black |
|
|
IP67 |
|
25 |
Cable extension |
Copper alloy |
2 |
D-SUB receptacles |
W&P Products WA100-37-2-0200-00-0 D-SUB Receptacle 37 Pins 1 pc |
10-9673
|
|
Despatched within 4 working days - 10 in stock
|
1+ £97.32
Price per unit Ex VAT
|
Receptacle |
Open end cable |
37 |
|
|
Gold plated contacts |
2.00m |
Black |
|
|
IP67 |
|
37 |
Cable extension |
Copper alloy |
2 |
D-SUB receptacles |