W&P WA100-09-2-0200-00 D-SUB Receptacle 9 Pins Open End Cable

W&P WA100-09-2-0200-00 D-SUB Receptacle 9 Pins Open End Cable

MPN
WA100-09-2-0200-00-0
EAN-13
4064161275345
Order Code
10-9671
Country of Origin
China
View Full Product Range (7)

Discontinued


W & P Products manufactures the WA100-09-2-0200-00 D-SUB receptacle featuring 9 pins and an open-end cable design. The D-SUB receptacle is suitable for various electronic applications requiring reliable connector solutions. Common uses include computer peripherals, communication devices, and industrial equipment.
Plug / Socket Receptacle
Mounting Type Open end cable
No. of Ways 9
Plating Material Gold plated contacts
Cable Length 2.00m
Contact Material Copper alloy
Factory colour Black
IP Rating IP67
No. of Rows 2
Number of pins 9
Type D-SUB receptacles
Version Cable extension

Trustpilot