W & P Products 107-15-2-1-00 D-SUB Receptacle 90° 15 Pins Right-Angle

W & P Products 107-15-2-1-00 D-SUB Receptacle 90° 15 Pins Right-Angle

MPN
107-15-2-1-00
EAN-13
2050005929309
Order Code
10-9520
Country of Origin
China
View Full Product Range (7)

Discontinued


W & P Products manufactures the 107-15-2-1-00 D-SUB receptacle, featuring 15 pins and right-angle solder connections, ideal for compact and durable electronic configurations. This D-sub connector is commonly used in computing and electronic equipment for reliable data transmission. It's particularly suited for interfaces requiring robust connection solutions in high-density environments.
Plug / Socket Receptacle
Mounting Type Solder pins (right-angle)
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Colour Black, Silver
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Trustpilot