W & P Products 105-15-2-3-0 D-SUB Receptacle 180° 15 Pins Solder Bucket

MPN
105-15-2-3-0
EAN-13
2050005929361
Order Code
10-9518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

W & P Products manufactures the 105-15-2-3-0 D-SUB receptacle featuring 15 pins in a solder bucket configuration. This durable connector, widely recognised in electronics for its robust performance, facilitates secure data transmission. Typical applications include use in computer and telecommunications equipment where reliable connectivity is crucial.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Mating Cycles 50
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot