W & P Products 107-25-2-1-00-60 D-SUB Receptacles 25 Pins Solder 90°

MPN
107-25-2-1-00-60
EAN-13
2050005929217
Order Code
10-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The W & P Products 107-25-2-1-00-60 is a D-sub receptacle featuring 25 solder pins in a right-angle configuration. This connector is ideal for facilitating robust electrical connections in various electronic assemblies. It is commonly used in computers, telecommunications, and networking equipment.
Plug / Socket Receptacle
Mounting Type Solder pins (right-angle)
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Colour Black, Silver
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 50
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot