W & P Products 105-09-2-3-0 D-SUB Receptacle 9-Pin Solder Bucket 1 pc

MPN
105-09-2-3-0
EAN-13
2050005929453
Order Code
10-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

W & P Products manufactures the 105-09-2-3-0 D-SUB receptacle, featuring 9 pins and a solder bucket for secure connections. This D-sub connector is typically used in telecommunications, data, and computer peripherals where a reliable, standardised interface is needed. It is designed for efficient and dependable connectivity in various electronic applications.
Type D-SUB receptacles
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Mating cycles 50
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot