W & P WA100-25-2-0200-00-0 D-SUB Receptacle 25 Pins 1 pc Open End Cable

W & P WA100-25-2-0200-00-0 D-SUB Receptacle 25 Pins 1 pc Open End Cable

MPN
WA100-25-2-0200-00-0
EAN-13
4064161275246
Order Code
10-9672
Country of Origin
China
View Full Product Range (7)

Discontinued


W & P Products manufactures the WA100-25-2-0200-00 D-SUB receptacle, featuring 25 pins and an open-end cable design. This D-sub connector is ideal for establishing reliable electrical connections in communication or industrial equipment. Typically used in data transmission applications, it ensures robust connectivity.
Plug / Socket Receptacle
Mounting Type Open end cable
No. of Ways 25
Plating Material Gold plated contacts
Cable Length 2.00m
Contact Material Copper alloy
Factory colour Black
IP Rating IP67
No. of Rows 2
Number of pins 25
Type D-SUB receptacles
Version Cable extension

Trustpilot