W&P Products WA100-37-2-0200-00-0 D-SUB Receptacle 37 Pins 1 pc

MPN
WA100-37-2-0200-00-0
EAN-13
4064161275253
Order Code
10-9673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £97.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The W & P Products WA100-37-2-0200-00 D-SUB receptacle features 37 pins and is designed for open-end cable applications. This d-sub connector is typically used in data and signal transmission for computer and networking equipment. Its high durability and reliable connection make it ideal for industrial and communication devices.
Plug / Socket Receptacle
Mounting Type Open end cable
No. of Ways 37
Plating Material Gold plated contacts
Cable Length 2.00m
Contact Material Copper alloy
Factory colour Black
IP Rating IP67
No. of Rows 2
Number of pins 37
Type D-SUB receptacles
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot