Vossloh Schwabe NewProducts-New Products-New Products 662003

Vossloh Schwabe produces a range of LED components available in various colours and specifications, tailored for bulk procurement needs in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Maximum Temperature Min. temperature
Vossloh Schwabe 185296 WU-B-E-3101Y LED component Yellow 3mm 14 mcd Bulk
Vossloh Schwabe 185296 WU-B-E-3101Y LED component Yellow 3mm 14 mcd Bulk
Order code: 20-6089
MPN: 185296
10+ £0.693
Price per unit Ex VAT
Yellow LED component -25°C 85°C
Vossloh Schwabe 518881.02 LED component Green 3 mm 15 mcd Bulk
Vossloh Schwabe 518881.02 LED component Green 3 mm 15 mcd Bulk
Standard range
Order code: 20-6090
MPN: 518881.02

Despatched within 4 working days - 98 in stock
5+ £0.917
Price per unit Ex VAT
Green LED component -25°C 85°C
Vossloh Schwabe 519041.02 LED Green 3 mm 15 mcd
Vossloh Schwabe 519041.02 LED Green 3 mm 15 mcd
Order code: 20-6091
MPN: 519041.02
10+ £0.693
Price per unit Ex VAT
Green LED -25°C 85°C
Vossloh Schwabe 519053.02 WU-B-E-3101R LED component Red 3mm 17mcd Bulk
Vossloh Schwabe 519053.02 WU-B-E-3101R LED component Red 3mm 17mcd Bulk
Order code: 20-6092
MPN: 519053.02
10+ £0.673
Price per unit Ex VAT
Red LED component -25°C 85°C
Vossloh Schwabe 52113002 LED component Red 18mm 32 mcd Bulk
Vossloh Schwabe 52113002 LED component Red 18mm 32 mcd Bulk
Standard range
Order code: 20-6093
MPN: 521130.02

Despatched within 4 working days - 604 in stock
3+ £1.35
10+ £1.25
50+ £1.17
Price per unit Ex VAT
Red LED component -25°C 85°C
Vossloh Schwabe 526718.02 WU-1842 LED component Green 1.8 mm 20 mcd Bulk
Vossloh Schwabe 526718.02 WU-1842 LED component Green 1.8 mm 20 mcd Bulk
Order code: 20-6094
MPN: 526718.02
2+ £2.54
Price per unit Ex VAT
Green LED component -25°C 85°C

Trustpilot