Vossloh Schwabe 519053.02 WU-B-E-3101R LED component Red 3mm 17mcd Bulk

Vossloh Schwabe 519053.02 WU-B-E-3101R LED component Red 3mm 17mcd Bulk

MPN
519053.02
EAN-13
2050006391075
Order Code
20-6092
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Vossloh Schwabe 519053.02, also referred to as WU-B-E-3101R, is a red light-emitting diode (LED) component with a 3 mm diameter, emitting light at a luminous intensity of 17 millicandelas. As a semiconductor device, this LED is designed for applications requiring reliable single-wavelength red light output, making it suitable for indicator lights, status signals, and other lighting solutions where precision and clarity are essential. The component’s efficient design and small size facilitate its integration into various printed circuit board designs and electronic assemblies, providing optimal performance in both consumer electronics and industrial equipment. Its bulk packaging ensures convenience for large-scale manufacturing processes, maintaining consistent quality and ease of handling.
Colour Red
Maximum Temperature -25°C
Min. temperature 85°C
Type LED component

Alternatives (1)


Trustpilot