Vossloh Schwabe 518881.02 LED component Green 3 mm 15 mcd Bulk

MPN
518881.02
EAN-13
2050006391068
Order Code
20-6090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Vossloh Schwabe 518881.02 is a green LED component notable for its 3 mm package size and a light output of 15 millicandela, supplied in bulk. This LED is designed using semiconductor technology and emits light at a single wavelength, making it an efficient choice for applications requiring precise and consistent light emissions. Suitable for integration into a variety of LED lighting solutions, this component is essential for electronics that demand reliable illumination, such as indicators, displays, and signal systems. As a standard in the industry, it provides engineers with a versatile component that can be used in both consumer electronics and industrial applications.
Colour Green
Maximum Temperature -25°C
Min. temperature 85°C
Type LED component

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot