Vossloh Schwabe 526718.02 WU-1842 LED component Green 1.8 mm 20 mcd Bulk

Vossloh Schwabe 526718.02 WU-1842 LED component Green 1.8 mm 20 mcd Bulk

MPN
526718.02
EAN-13
2050006388600
Order Code
20-6094
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Vossloh Schwabe 526718.02 refers to the WU-1842 LED component, a green light-emitting diode with a diameter of 1.8 mm and a luminous intensity of 20 millicandelas, supplied in bulk. This semiconductor lighting device emits light at a single wavelength, making it ideal for applications requiring distinct green illumination. Typical engineering applications include status indicators, backlighting for electronics, and signal displays, where precise light emission and compact size are critical. The WU-1842 is designed for efficient performance in various electronic assemblies, contributing to advancements in LED lighting technology.
Type LED component
Colour Green
Maximum Temperature -25°C
Min. temperature 85°C

Alternatives (3)


Trustpilot